- RS Stock No.:
- 786-1653
- Mfr. Part No.:
- CA11016_TINA2-RS
- Brand:
- Ledil
140 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$5.375
(exc. GST)
$5.913
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $5.375 | $21.50 |
20 - 76 | $5.238 | $20.952 |
80 + | $5.105 | $20.42 |
*price indicative |
- RS Stock No.:
- 786-1653
- Mfr. Part No.:
- CA11016_TINA2-RS
- Brand:
- Ledil
Technical data sheets
- LEDil Tina2 Series Assembly for use with Cree XP-E LEDs Datasheet
- LEDil Tina2 Series Assembly for use with Cree XP-G LEDs Datasheet
- LEDil Tina2 Series Assembly for use with LG 3535 Ceramic 2W (LEMWA32) LEDs Datasheet
- LEDil Tina2 Series Assembly for use with LG 3535 Ceramic 3W (LEMWA33) LEDs Datasheet
- LEDil Tina2 Series Assembly for use with Cree XP-E2 LEDs Datasheet
- LEDil Tina2 Series Assembly for use with Seoul Z5 LEDs Datasheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
Product Details
LEDiL TINA2 Series LED Lenses
The TINA2 series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA2 family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA2 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Tina2 |
Product Type | LED Lens & Holder |
Emission Pattern | Spot |
Viewing Angle | 11 ° |
Dimensions | 16.1 (Dia.) x 9.7mm |
Clear or Diffused | Clear |
Diameter | 16.1mm |
Height | 9.7mm |
Kit Contents | Holder, Lens |
Related links
- Insertion & Extraction Tools
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Ledil CA12374_TINA2-RS 11 ° Spot Beam