Ledil FA12040_TINA-M, Tina Series Lens Assembly, Medium Angle Beam
- RS Stock No.:
- 785-1085
- Mfr. Part No.:
- FA12040_TINA-M
- Brand:
- Ledil
Available for back order.
Price (ex. GST) Each (In a Pack of 4)
$5.80
(exc. GST)
$6.38
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
4 - 32 | $5.80 | $23.20 |
36 - 68 | $5.723 | $22.892 |
72 + | $5.60 | $22.40 |
*price indicative
- RS Stock No.:
- 785-1085
- Mfr. Part No.:
- FA12040_TINA-M
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
LEDiL TINA Series LED Lenses
The TINA series from LEDil, are a family of round LED lenses with 16 mm diameter. There are two types of lens within the TINA family, one with a black PC holder and one with a white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Tina |
Product Type | LED Lens & Holder |
Emission Pattern | Medium Angle |
Viewing Angle | 28 → 32 ° |
Dimensions | 16.1 (Dia.) x 9.4mm |
Diameter | 16.1mm |
Height | 9.4mm |
Kit Contents | Holder, Lens |
Related links
- Ledil FA12040_TINA-M, Tina Series Lens Assembly, 28 → 32 ° Medium...
- Ledil FP13030_LISA2-M-CLIP, Lisa2 Series Lens Assembly, Medium Angle Beam
- Ledil FP13028_LISA2-M-PIN, Lisa2 Series Lens Assembly, Medium Angle Beam
- Ledil FA11450_LXP-M2, Leila Series Lens Assembly, Medium Angle Beam
- Ledil FA11911_CXM-M, Rose Series Lens Assembly, 32 ° Medium Angle Beam
- Ledil CA11355_LAURA-M, Laura Series Lens Assembly, 30 ° Medium Angle Beam
- Ledil CA12503_MIRA-M, Mira Series Lens Assembly, 28 ° Medium Angle Beam
- Ledil FP13028_LISA2-M-PIN, Lisa2 Series Lens Assembly, 22 → 28 °...