Polymer Optics 124/127, Modular LED Optics Series Lens Assembly 25 ° Wide Angle Beam

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 2 units)*

$8.96

(exc. GST)

$9.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 24$4.48$8.96
26 - 48$4.425$8.85
50 +$4.36$8.72

*price indicative

Packaging Options:
RS Stock No.:
665-6700
Mfr. Part No.:
124/127
Brand:
Polymer Optics
Find similar products by selecting one or more attributes.
Select all

Brand

Polymer Optics

Product Type

Lens Assembly

Series

Modular LED Optics

Emission Pattern

Wide Angle

Number of Legs

6

Viewing Angle

25 °

Diameter

12 mm

Height

11.37mm

Kit Contents

Lens, Lens Holder

Standards/Approvals

No

Length

17.55mm

Lens Structure

Hexagonal Format

COO (Country of Origin):
GB

Golden Dragon LED Lenses with Holders


A range of lenses, complete with lens holders for use with Golden Dragon LED's.

High light collection efficiency of >85%

Precision moulded in optical grade polycarbonate for thermal stability and system durability

Holder locates on LED package to ensure correct alignment

Polymer Optics LED Lenses


Related links