- RS Stock No.:
- 206-6683
- Mfr. Part No.:
- F15596_JENNY-FT45
- Brand:
- Ledil
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 60)
$4.749
(exc. GST)
$5.224
(inc. GST)
Units | Per unit | Per Tray* |
60 - 60 | $4.749 | $284.94 |
120 - 180 | $4.63 | $277.80 |
240 + | $4.559 | $273.54 |
*price indicative |
- RS Stock No.:
- 206-6683
- Mfr. Part No.:
- F15596_JENNY-FT45
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil JENNY series clear LED lens has a dome shape and a forward throwing beam with peak in 45°. This lens is made of silicone material.
Emission pattern is dome
Dimensions are 35.0mm x 20.7mm (height)
Fastening is pin
Dimensions are 35.0mm x 20.7mm (height)
Fastening is pin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | JENNY |
Lens Shape | Dome |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Emission Pattern | Dome |
Lens Material | Silicone |
Viewing Angle | 45 ° |