- RS Stock No.:
- 206-6682
- Mfr. Part No.:
- F15541_JENNY-60
- Brand:
- Ledil
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$6.615
(exc. GST)
$7.277
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 14 | $6.615 | $13.23 |
16 - 28 | $6.455 | $12.91 |
30 + | $6.355 | $12.71 |
*price indicative
- RS Stock No.:
- 206-6682
- Mfr. Part No.:
- F15541_JENNY-60
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The Ledil JENNY series clear LED lens has a dome shape and an viewing angle of 60° beam. This lens is made of silicone material.
Emission pattern is spot diffused
Dimensions are 35.0mm x 13.4mm (height)
Fixing type is pin
Dimensions are 35.0mm x 13.4mm (height)
Fixing type is pin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | JENNY |
Product Type | LED Lens |
Lens Shape | Dome |
Number of LEDs Per Lens | 1 |
Emission Pattern | Spot Diffused |
Lens Colour | Clear |
Lens Material | Silicone |
Viewing Angle | 60 ° |
Related links
- Ledil F15541_JENNY-60, JENNY Series LED Lens, 60 ° Spot Diffused Beam
- Ledil F15539_JENNY-40, JENNY Series LED Lens, 40 ° Spot Diffused Beam
- Ledil F15538_JENNY-20, JENNY Series LED Lens, 20 ° Spot Diffused Beam
- Ledil CP17588_LEILA-SC-D, LEILA Series LED Lens, 14 ° Spot Diffused Beam
- Ledil CP17593_TINA-SC-D, TINA Series LED Lens, 16 ° Spot Diffused Beam
- Ledil F14686_G2-ROSE-UV-M, G2-ROSE-UV Series LED Lens, 14 ° Spot...
- Ledil F15596_JENNY-FT45, JENNY Series LED Lens, 45 ° Dome Beam
- Ledil F14531_JENNY-CY, Jenny Series LED Lens, 102 + 102 ° Square Beam