- RS Stock No.:
- 206-6661
- Mfr. Part No.:
- CA16308_OLGA-WAS
- Brand:
- Ledil
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tray of 66)
$5.228
(exc. GST)
$5.751
(inc. GST)
Units | Per unit | Per Tray* |
66 - 66 | $5.228 | $345.048 |
132 - 198 | $5.098 | $336.468 |
264 + | $5.019 | $331.254 |
*price indicative |
- RS Stock No.:
- 206-6661
- Mfr. Part No.:
- CA16308_OLGA-WAS
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Ledil OLGA series clear LED lens has a round in shape and an asymmetric beam for wall-washing. It is made of polymethyl methacrylate (PMMA) material. Comes with holder and installation tape assembly.
Emission pattern is asymmetric beam
Dimensions are 32.0mm(dia.) x 20.8mm(height)
Fastening are tape
Dimensions are 32.0mm(dia.) x 20.8mm(height)
Fastening are tape
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | OLGA |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Lens Colour | Clear |
Lens Material | Polymethyl Methacrylate (PMMA) |
Related links
- Ledil CA14601_VERONICA-SQ-MINI-RS Square Beam
- Ledil CA11268_HEIDI-W Wide Angle Beam
- Ledil FA11200_TINA-O Oval Beam
- Ledil FP18198_LISA3-RS-CLIP16 Spot Beam
- Ledil F15596_JENNY-FT45 45 ° Dome Beam
- Ledil CA11416_STRADA-T-DN Street Lighting Beam
- TE Connectivity 2328823-1, LUMAWISE Endurance S Series LED Lens
- Ledil CA16128_OLGA-M 30 ° Spot Beam