Ledil CA16674_OLGA-O, OLGA Series LED Lens, 20+40 ° Oval Beam
- RS Stock No.:
- 206-6666
- Mfr. Part No.:
- CA16674_OLGA-O
- Brand:
- Ledil
Price (ex. GST) Each (In a Tray of 66)
$4.918
(exc. GST)
$5.41
(inc. GST)
172 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tray* |
---|---|---|
66 - 66 | $4.918 | $324.588 |
132 - 198 | $4.795 | $316.47 |
264 + | $4.721 | $311.586 |
*price indicative
- RS Stock No.:
- 206-6666
- Mfr. Part No.:
- CA16674_OLGA-O
- Brand:
- Ledil
Related links
- Ledil CA16674_OLGA-O 20+40 ° Oval Beam
- Ledil CA16205_GABRIELLA-MIDI-O 12+40 ° Oval Beam
- Ledil CP17590_LEILA-SC-O-90 10° x 40° Oval Beam
- Ledil FA10650_LM1-D 20 ° Spot Beam
- Ledil CA16128_OLGA-M 30 ° Spot Beam
- Ledil CA18063_OLGA-WW Wide Angle Beam
- Ledil CP10961_RGBX-SS 20 ° Spot Beam
- Ledil CP13682_RGBX2-S 20 ° Round Beam