Ledil FN14976_STELLA-DWC2, Stella Series LED Optic & Holder Kit, Medium Beam
- RS Stock No.:
- 186-2639
- Mfr. Part No.:
- FN14976_STELLA-DWC2
- Brand:
- Ledil
Price (ex. GST) Each
$32.16
(exc. GST)
$35.38
(inc. GST)
1 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 3 | $32.16 |
4 - 7 | $31.36 |
8 + | $30.88 |
- RS Stock No.:
- 186-2639
- Mfr. Part No.:
- FN14976_STELLA-DWC2
- Brand:
- Ledil
Related links
- Ledil FN14976_STELLA-DWC2 Medium Beam
- Ledil FN16258_STELLA-RS 25 ° Spot Beam
- Ledil FN15379_STELLA-VSM Square Beam
- Ledil FN14720_STELLA-FRESNEL 25 °
- Ledil CP15775_CARMEN-M-C 45 ° Medium Beam
- Ledil CX15818_GABRIELLA-45-M 23 ° Medium Beam
- Ledil CP16108_CARMEN-50-M-C 47 ° Medium Beam
- Ledil FP16608_LISA3CSP-M-PIN 25 ° Medium Beam