Ledil FN14720_STELLA-FRESNEL, Stella Series LED Optic & Holder Kit, 25 °
- RS Stock No.:
- 186-2378
- Mfr. Part No.:
- FN14720_STELLA-FRESNEL
- Brand:
- Ledil
Bulk discount available
Price (ex. GST) Each (In a Tray of 15)
$24.977
(exc. GST)
$27.475
(inc. GST)
13 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tray** |
---|---|---|
15 - 15 | $24.977 | $374.655 |
30 - 45 | $24.351 | $365.265 |
60 + | $23.977 | $359.655 |
**price indicative
- RS Stock No.:
- 186-2378
- Mfr. Part No.:
- FN14720_STELLA-FRESNEL
- Brand:
- Ledil
Related links
- Ledil FN14720_STELLA-FRESNEL 25 °
- Ledil FN16258_STELLA-RS 25 ° Spot Beam
- Ledil FN14976_STELLA-DWC2 Medium Beam
- Ledil FN15379_STELLA-VSM Square Beam
- Ledil FN15970_RONDA-S-C 25 ° Spot Beam
- Ledil FP16559_LISA3-M-PIN 25 ° Medium Beam
- Ledil FP16608_LISA3CSP-M-PIN 25 ° Medium Beam
- Ledil CA18090_LEILA-Y-SS Wide Beam