Ledil FP13026_LISA2-WW-PIN, Lisa2 Series Lens Assembly, 36 → 47 ° Extra Wide Angle Beam
- RS Stock No.:
- 168-7705
- Mfr. Part No.:
- FP13026_LISA2-WW-PIN
- Brand:
- Ledil
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$3.347
(exc. GST)
$3.682
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $3.347 | $334.70 |
200 - 300 | $3.263 | $326.30 |
400 + | $3.213 | $321.30 |
*price indicative
- RS Stock No.:
- 168-7705
- Mfr. Part No.:
- FP13026_LISA2-WW-PIN
- Brand:
- Ledil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL LISA2 Series LED Lenses
The LISA2 series from LEDil, are a family of round LED lens assemblies with a PC holder. This range is designed for use with a single LED and come in a wide variety of options with a clear lens. They offer a range of beam angles from a spot to extra wide, and even an oval beam option. LISA2 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the LISA2 lenses offer a high UV and temperature resistance. LISA2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Lisa2 |
Product Type | LED Lens & Holder |
Emission Pattern | Extra Wide Angle |
Viewing Angle | 36 → 47 ° |
Dimensions | 9.9 (Dia.) x 6.8mm |
Diameter | 9.9mm |
Height | 6.8mm |
Kit Contents | Holder, Lens |
Related links
- Ledil FP13029_LISA2-WW-CLIP, Lisa2 Series Lens Assembly, 36 → 47 °...
- Ledil FP13026_LISA2-WW-PIN, Lisa2 Series Lens Assembly, Extra Wide...
- Ledil FP13029_LISA2-WW-CLIP, Lisa2 Series Lens Assembly, Extra...
- Ledil FP13025_LISA2-W-PIN, Lisa2 Series Lens Assembly, 22 → 36 °...
- Ledil FP13025_LISA2-W-PIN, Lisa2 Series Lens Assembly, Wide Angle Beam
- Ledil FP13031_LISA2-W-CLIP, Lisa2 Series Lens Assembly, 22 → 36 °...
- Ledil FP10997_LISA2-WW-PIN, Lisa2 Series Lens Assembly, 30 °
- Ledil FA11824_TINA3-W, Tina3 Series Lens Assembly, 36 → 45 ° Wide...