- RS Stock No.:
- 168-6977
- Mfr. Part No.:
- FA11824_TINA3-W
- Brand:
- Ledil
228 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 288)
$3.017
(exc. GST)
$3.319
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
288 - 288 | $3.017 | $868.896 |
576 - 864 | $2.941 | $847.008 |
1152 + | $2.896 | $834.048 |
*price indicative
- RS Stock No.:
- 168-6977
- Mfr. Part No.:
- FA11824_TINA3-W
- Brand:
- Ledil
Technical data sheets
- LEDil Tina3 Series Assembly for use with Nichia NCSxx19A LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Osram Oslon SSL 80 LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XB-D LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Citizen CL-L400 LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Philips Lumileds LUXEON A LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Philips Lumileds LUXEON Rebel ES LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Philips Lumileds LUXEON Rebel LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Nichia NVSxx19A LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Osram Oslon SSL 150 LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XP-E LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Cree XP-G LEDs Datasheet
- LEDil Tina3 Series Assembly for use with Seoul Z5 LEDs Datasheet
- Lens & Reflector Buyer's Guide
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL TINA3 Series LED Lenses
The TINA3 series from LEDil, are a family of round LED lenses with 16 mm diameter. The TINA3 lenses have a white PC holder. This range is designed for use with a single LED and come with a clear lens. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. TINA3 lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the TINA3 lenses offer a high UV and temperature resistance. They are fastened using an adhesive tape. TINA3 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Tina3 |
Product Type | LED Lens & Holder |
Emission Pattern | Wide Angle |
Viewing Angle | 36 → 45 ° |
Dimensions | 16.1 (Dia.) x 6.9mm |
Clear or Diffused | Clear |
Diameter | 16.1mm |
Height | 6.9mm |
Kit Contents | Holder, Lens |
Related links
- Ledil FA11824_TINA3-W, Tina3 Series Lens Assembly, Wide Angle Beam
- Ledil FA11902_TINA3-W, Tina3 Series Lens Assembly, Wide Angle Beam
- Ledil FA11902_TINA3-W, Tina3 Series Lens Assembly, 30 → 48 ° Wide...
- Ledil FP13029_LISA2-WW-CLIP, Lisa2 Series Lens Assembly, 36 → 47 °...
- Ledil FP13026_LISA2-WW-PIN, Lisa2 Series Lens Assembly, 36 → 47 °...
- Ledil CA12804_EVA-W, Eva Series Lens Assembly, 45 → 48 ° Wide Angle Beam
- Ledil FP13031_LISA2-W-CLIP, Lisa2 Series Lens Assembly, 22 → 36 °...
- Ledil FP13025_LISA2-W-PIN, Lisa2 Series Lens Assembly, 22 → 36 °...