DiodesZetex, 30 V Output, 500 μA

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$1,116.00

(exc. GST)

$1,227.00

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 - 3000$0.372$1,116.00
6000 - 9000$0.363$1,089.00
12000 +$0.357$1,071.00

*price indicative

RS Stock No.:
169-7371
Mfr. Part No.:
AP5727WG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Display Driver

Output Voltage

30 V

Input Voltage

2.7 to 5.5 V

Mount Type

Surface

Terminal Type

Surface Mount

LED Voltage

0 V

Driver Current

500 μA

Series

AP5727

Number of Outputs

5

Standards/Approvals

RoHS

Primary Type

Boost Converter

COO (Country of Origin):
CN

LED Drivers for Displays / Backlights, Diodes Inc


LED Drivers, Diodes Inc