STMicroelectronics LBP01-0810B LED Driver IC 2-Pin DO-214AA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-1442
Mfr. Part No.:
LBP01-0810B
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

AC or DC Input Voltage

dc

Application

Aircraft Lighting, Automotive Lighting, Backlighting, Emergency Lighting, Street Lighting, Traffic Lights

Package Type

DO-214AA

Number of Pins

2

Current Rating

1A

LBP01, LED Bypass Protection, STMicroelectronics


The LBP01 is a bypass switch to be connected in parallel with an LED. In case of LED failure, this allows the current to flow through the other LEDs in the series.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



LED Drivers, Lighting ICs, STMicroelectronics