Texas Instruments LM3405XMK/NOPB Constant Current LED Driver, 3 → 15 V dc 1A 6-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 50)

$0.316

(exc. GST)

$0.348

(inc. GST)

RS Stock No.:
761-5668
Mfr. Part No.:
LM3405XMK/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Current

1A

Input Voltage

3 → 15 V dc

AC or DC Input Voltage

dc

Dimming Operation

PWM

Application

Constant Current Source, Flashlight, Industrial Lighting

Package Type

SOT-23

Number of Pins

6

Maximum Output Voltage

13.5V

Minimum Output Voltage

0.2V