Recently searched

    Microchip HV9922N8-G LED Driver IC, 20 → 400 V ac 50mA 4-Pin SOT-89

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    178-5278
    Mfr. Part No.:
    HV9922N8-G
    Brand:
    Microchip
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Microchip

    Output Current

    50mA

    Input Voltage

    20 → 400 V ac

    AC or DC Input Voltage

    ac

    Dimming Operation

    Triac

    Maximum Output Power

    1.6W

    Application

    Decorative Lighting, Low Power Lighting Fixtures

    Package Type

    SOT-89

    Number of Pins

    4

    Current Rating

    50mA