onsemi NCL30188BDR2G LED Driver IC, 9.4 → 25.5 V 300mA 8-Pin SOIC

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-3368
Mfr. Part No.:
NCL30188BDR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Output Current

300 mA, 500mA

Input Voltage

9.4 → 25.5 V

AC or DC Input Voltage

dc

Dimming Operation

Yes

Application

Electronic Control Gear for LED Lighting, Integral LED Bulbs and Tubes, LED Drivers/Power Supplies, LED Light Engines

Package Type

SOIC

Number of Pins

8

Maximum Output Voltage

14V

Minimum Output Voltage

8V

Current Rating

0.8 → 4.5mA

Series

NCL

COO (Country of Origin):
PH

AC-DC LED Drivers, ON Semiconductor


Current-Mode Controllers for LED Lighting
AC-DC Power Factor Corrected
Quasi-Resonant Primary Side Drivers