Power Integrations LYT4227E3 LED Driver IC, 160 → 308 V ac 7.33A 6-Pin eSIP-7C
- RS Stock No.:
- 146-2567
- Mfr. Part No.:
- LYT4227E3
- Brand:
- Power Integrations
On back order for despatch 23/04/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 48)
$2.399
(exc. GST)
$2.639
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
48 - 48 | $2.399 | $115.152 |
96 - 144 | $2.339 | $112.272 |
192 + | $2.303 | $110.544 |
*price indicative
- RS Stock No.:
- 146-2567
- Mfr. Part No.:
- LYT4227E3
- Brand:
- Power Integrations
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LYTSwitch-4 series High Power LED Driver AC-DC Converters
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions.
High line voltage operation: 160-308 Vac
Better than ±5% constant current regulation
Up to 92% efficiency in typical applications
High power factor >0.9
Easily meets EN61000-3-2
Less than 10% THD in optimized designs
132 kHz switching frequency permits use of small low-cost magnetics
No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
TRIAC dimmable to less than 5% of full output
Fast start-up: <250 ms at full brightness, <1s at 10% brightness
Better than ±5% constant current regulation
Up to 92% efficiency in typical applications
High power factor >0.9
Easily meets EN61000-3-2
Less than 10% THD in optimized designs
132 kHz switching frequency permits use of small low-cost magnetics
No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
TRIAC dimmable to less than 5% of full output
Fast start-up: <250 ms at full brightness, <1s at 10% brightness
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-DC Converters, Power Integrations
Specifications
Attribute | Value |
---|---|
Output Current | 7.33A |
Input Voltage | 160 → 308 V ac |
AC or DC Input Voltage | dc |
Maximum Output Power | 50W |
Application | High Line LED Lighting |
Package Type | eSIP-7C |
Number of Pins | 6 |
Minimum Output Voltage | 36V |
Current Rating | (Non-Switching) 1.2 mA, (Switching) 4mA |
Series | LYT4x27 |
Related links
- Power Integrations LYT4227E3 LED Driver IC, 160 → 308 V ac 7.33A...
- Power Integrations LYT4327E3 LED Driver IC, 160 → 308 V ac 7.33A...
- Power Integrations LYT4223E LED Driver IC, 160 → 308 V ac 2.72A...
- Power Integrations LYT4221E LED Driver IC, 160 → 308 V ac 1.37A...
- Power Integrations LYT4323E LED Driver IC, 160 → 308 V ac 2.72A...
- Power Integrations LYT4325E LED Driver IC, 160 → 308 V ac 5.44A...
- Power Integrations LYT4226E LED Driver IC, 160 → 308 V ac 6.88A...
- Power Integrations LYT4326E LED Driver IC, 160 → 308 V ac 6.88A...