Power Integrations LYT4227E3 LED Driver IC, 160 → 308 V ac 7.33A 6-Pin eSIP-7C
- RS Stock No.:
- 123-5519
- Mfr. Part No.:
- LYT4227E3
- Brand:
- Power Integrations
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-5519
- Mfr. Part No.:
- LYT4227E3
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Output Current | 7.33A | |
| Input Voltage | 160 → 308 V ac | |
| AC or DC Input Voltage | dc | |
| Maximum Output Power | 50W | |
| Application | High Line LED Lighting | |
| Package Type | eSIP-7C | |
| Number of Pins | 6 | |
| Minimum Output Voltage | 36V | |
| Current Rating | (Non-Switching) 1.2 mA, (Switching) 4mA | |
| Series | LYT4x27 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Output Current 7.33A | ||
Input Voltage 160 → 308 V ac | ||
AC or DC Input Voltage dc | ||
Maximum Output Power 50W | ||
Application High Line LED Lighting | ||
Package Type eSIP-7C | ||
Number of Pins 6 | ||
Minimum Output Voltage 36V | ||
Current Rating (Non-Switching) 1.2 mA, (Switching) 4mA | ||
Series LYT4x27 | ||
LYTSwitch-4 series High Power LED Driver AC-DC Converters
The Power Integrations LYTSwitch-4 family of off-line AC-DC single-stage converters are designed for high-power LED driver applications. They integrate control and drive circuits and power factor correction in a single package and are available in both dimming and non-dimming versions.
High line voltage operation: 160-308 Vac
Better than ±5% constant current regulation
Up to 92% efficiency in typical applications
High power factor >0.9
Easily meets EN61000-3-2
Less than 10% THD in optimized designs
132 kHz switching frequency permits use of small low-cost magnetics
No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
TRIAC dimmable to less than 5% of full output
Fast start-up: <250 ms at full brightness, <1s at 10% brightness
Better than ±5% constant current regulation
Up to 92% efficiency in typical applications
High power factor >0.9
Easily meets EN61000-3-2
Less than 10% THD in optimized designs
132 kHz switching frequency permits use of small low-cost magnetics
No primary side aluminium electrolytic bulk capacitors required
LTY432x types only:
TRIAC dimmable to less than 5% of full output
Fast start-up: <250 ms at full brightness, <1s at 10% brightness
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
AC-DC Converters, Power Integrations
