Power Integrations LYT5228D LED Driver IC, 90 → 308 V ac 6.86A 14-Pin SOIC
- RS Stock No.:
- 123-5532
- Mfr. Part No.:
- LYT5228D
- Brand:
- Power Integrations
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.02
(exc. GST)
$15.42
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $2.804 | $14.02 |
| 15 - 20 | $2.734 | $13.67 |
| 25 + | $2.692 | $13.46 |
*price indicative
- RS Stock No.:
- 123-5532
- Mfr. Part No.:
- LYT5228D
- Brand:
- Power Integrations
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Integrations | |
| Output Current | 6.86A | |
| Input Voltage | 90 → 308 V ac | |
| AC or DC Input Voltage | ac | |
| Maximum Output Power | 25W | |
| Application | Isolated LED Lighting, Non-Isolated LED Lighting | |
| Package Type | SOIC | |
| Number of Pins | 14 | |
| Maximum Output Voltage | 725V | |
| Minimum Output Voltage | -0.3V | |
| Current Rating | 1.6mA | |
| Series | LYT52 | |
| Select all | ||
|---|---|---|
Brand Power Integrations | ||
Output Current 6.86A | ||
Input Voltage 90 → 308 V ac | ||
AC or DC Input Voltage ac | ||
Maximum Output Power 25W | ||
Application Isolated LED Lighting, Non-Isolated LED Lighting | ||
Package Type SOIC | ||
Number of Pins 14 | ||
Maximum Output Voltage 725V | ||
Minimum Output Voltage -0.3V | ||
Current Rating 1.6mA | ||
Series LYT52 | ||
