SC39-11SEKWA Kingbright 7-Segment LED Display, CC Orange 59 mcd RH DP 10mm
- RS Stock No.:
- 863-4872
- Mfr. Part No.:
- SC39-11SEKWA
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 tube of 39 units)*
$64.311
(exc. GST)
$70.746
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 39 - 39 | $1.649 | $64.31 |
| 78 - 156 | $1.626 | $63.41 |
| 195 - 351 | $1.593 | $62.13 |
| 390 + | $1.573 | $61.35 |
*price indicative
- RS Stock No.:
- 863-4872
- Mfr. Part No.:
- SC39-11SEKWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Orange | |
| Number of Segments | 7 | |
| Dominant Wavelength | 601 nm | |
| Character Width | 6.2mm | |
| Character Height | 10mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Depth | 7mm | |
| External Width | 10mm | |
| External Dimensions | 10 x 13 x 7mm | |
| External Height | 13mm | |
| Luminous Intensity | 59 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.1 V | |
| Maximum Operating Temperature | +85°C | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Orange | ||
Number of Segments 7 | ||
Dominant Wavelength 601 nm | ||
Character Width 6.2mm | ||
Character Height 10mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Depth 7mm | ||
External Width 10mm | ||
External Dimensions 10 x 13 x 7mm | ||
External Height 13mm | ||
Luminous Intensity 59 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.1 V | ||
Maximum Operating Temperature +85°C | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
