HDSP-C3A3 Broadcom 7-Segment LED Display, CC Red 7.5 mcd RH DP 9.1mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-7286
Mfr. Part No.:
HDSP-C3A3
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number of Segments

7

Dominant Wavelength

626 nm

Character Width

4.8mm

Character Height

9.1mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8.5mm

External Width

7.5mm

External Height

14mm

External Dimensions

14 x 7.5 x 8.5mm

Luminous Intensity

7.5 mcd

Colour of Face

Grey

Forward Voltage

2 V

Maximum Operating Temperature

+85°C

Forward Current

25mA

Operating Temperature Range

-40 → +85°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-40°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.