LB-602MA2 ROHM 2 Digit 7-Segment LED Display, CA Green 25 mcd RH DP 14.2mm
- RS Stock No.:
- 752-6411P
- Mfr. Part No.:
- LB-602MA2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a box)*
$36.20
(exc. GST)
$39.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 49 | $3.62 |
| 50 - 99 | $3.31 |
| 100 + | $2.99 |
*price indicative
- RS Stock No.:
- 752-6411P
- Mfr. Part No.:
- LB-602MA2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 563 nm | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Width | 25mm | |
| External Height | 19mm | |
| External Dimensions | 19 x 25 x 8mm | |
| External Depth | 8mm | |
| Luminous Intensity | 25 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 960mW | |
| Forward Voltage | 2.1 V | |
| Forward Current | 20mA | |
| Minimum Operating Temperature | -25°C | |
| Decimal Orientation | Right Side | |
| Maximum Operating Temperature | +75°C | |
| Operating Temperature Range | -25 → +75°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Dominant Wavelength 563 nm | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Width 25mm | ||
External Height 19mm | ||
External Dimensions 19 x 25 x 8mm | ||
External Depth 8mm | ||
Luminous Intensity 25 mcd | ||
Colour of Face Black | ||
Power Dissipation 960mW | ||
Forward Voltage 2.1 V | ||
Forward Current 20mA | ||
Minimum Operating Temperature -25°C | ||
Decimal Orientation Right Side | ||
Maximum Operating Temperature +75°C | ||
Operating Temperature Range -25 → +75°C | ||
