- RS Stock No.:
- 752-6388
- Mfr. Part No.:
- LAP-601YL
- Brand:
- ROHM
Discontinued product
Alternative
LAP-601YL ROHM LED LED Display, CC Yellow 450 mcd RH DP 14.6mm
$4.545
Each (In a Pack of 2)
RS Stock No.: 168-2385
- RS Stock No.:
- 752-6388
- Mfr. Part No.:
- LAP-601YL
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
7-Segment LED, LAP601 Series, Rohm
7-Sement Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Yellow |
Number of Segments | 7 |
Character Width | 8.3mm |
Character Height | 14.6mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Width | 12.5mm |
External Height | 19mm |
External Dimensions | 19 x 12.5 x 8mm |
External Depth | 8mm |
Luminous Intensity | 450 mcd |
Colour of Face | Black |
Maximum Operating Temperature | +75°C |
Decimal Orientation | Right Side |
Operating Temperature Range | -25 → +75°C |
Minimum Operating Temperature | -25°C |