TA20-11SEKWA Kingbright Dot Matrix LED Display, CA 7 x 5 Dot Matrix Orange 180 mcd 52mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
719-2579
Mfr. Part No.:
TA20-11SEKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Dot Matrix

LED Colours

Orange

Dominant Wavelength

601 nm

Character Width

36mm

Character Height

52mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

53mm

External Width

37.7mm

External Dimensions

53 x 37.65 x 8.45mm

External Depth

8.5mm

Luminous Intensity

180 mcd

Colour of Face

Grey

Forward Voltage

2.1 V

Power Dissipation

75mW

Maximum Operating Temperature

+85°C

Forward Current

30mA

Operating Temperature Range

-40 → +85°C

Series

TA20

Minimum Operating Temperature

-40°C

Dot Matrix Format

5 x 7

Dots High

7

Dot Matrix Dimensions

7 x 5

Dots Wide

5

COO (Country of Origin):
CN

Single Digit Alphanumeric Display, Kingbright 50mm (2.0in)


Stackable horizontally
Dot size 5mm
H: 53.0mm W: 37.65mm D: 8.45mm
Low current operation
High-contrast and light-output
Temperature range -40 to +85°C


Alphanumeric LED Displays