- RS Stock No.:
- 708-5235
- Mfr. Part No.:
- TDSO1150
- Brand:
- Vishay
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.794
(exc. GST)
$3.073
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $2.794 | $13.97 |
125 - 245 | $2.744 | $13.72 |
250 + | $2.698 | $13.49 |
*price indicative |
- RS Stock No.:
- 708-5235
- Mfr. Part No.:
- TDSO1150
- Brand:
- Vishay
Legislation and Compliance
Product Details
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red-Orange |
Number of Segments | 7 |
Dominant Wavelength | 625 nm |
Character Width | 4.7mm |
Character Height | 7mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Height | 6mm |
External Width | 7.4mm |
External Dimensions | 6 x 7.4mm |
Luminous Intensity | 3 mcd |
Colour of Face | Grey |
Power Dissipation | 400mW |
Forward Voltage | 2 V |
Forward Current | 17mA |
Operating Temperature Range | -40 → +85°C |
Decimal Orientation | Right Side |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |