- RS Stock No.:
- 708-5219
- Mfr. Part No.:
- TDSG3150
- Brand:
- Vishay
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$2.988
(exc. GST)
$3.287
(inc. GST)
Units | Per unit | Per Pack* |
5 - 95 | $2.988 | $14.94 |
100 - 195 | $2.912 | $14.56 |
200 + | $2.87 | $14.35 |
*price indicative |
- RS Stock No.:
- 708-5219
- Mfr. Part No.:
- TDSG3150
- Brand:
- Vishay
Legislation and Compliance
Product Details
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Green |
Number of Segments | 7 |
Dominant Wavelength | 575 nm |
Character Width | 6mm |
Character Height | 10mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Height | 7mm |
External Width | 9.7mm |
External Dimensions | 7 x 9.7mm |
Luminous Intensity | 6.8 mcd |
Colour of Face | Grey |
Forward Voltage | 2.4 V |
Power Dissipation | 480mW |
Operating Temperature Range | -40 → +85°C |
Decimal Orientation | Right Side |
Forward Current | 20mA |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- TDSG3150-MN Vishay 7-Segment LED Display, Green
- HDSP-7803-JK000 Broadcom 7-Segment LED Display, CC Green 6.8 mcd...
- HDSP-U501 Broadcom 7-Segment LED Display, CA Green 6.8 mcd RH DP 8mm
- TDSG3150-M Vishay 7-Segment LED Display, Green
- HDSP-U503 Broadcom 7-Segment LED Display, CC Green 6.8 mcd RH DP 8mm
- TDSG3160 Vishay 7-Segment LED Display, CC Green 6.8 mcd RH DP 10mm