KCDA04-136 Kingbright 2 Digit 7-Segment LED Display, CA Blue 3 mcd RH DP 10.2mm
- RS Stock No.:
- 616-4964
- Mfr. Part No.:
- KCDA04-136
- Brand:
- Kingbright
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$25.15
(exc. GST)
$27.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 62 | $25.15 |
| 63 - 124 | $24.52 |
| 125 + | $24.19 |
*price indicative
- RS Stock No.:
- 616-4964
- Mfr. Part No.:
- KCDA04-136
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 2 | |
| LED Colours | Blue | |
| Number of Segments | 7 | |
| Dominant Wavelength | 470 nm | |
| Character Width | 5.6mm | |
| Character Height | 10.2mm | |
| Common Connection | Anode | |
| Mounting Type | Surface Mount | |
| Luminous Intensity | 3 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 126mW | |
| Forward Voltage | 3.65 V | |
| Maximum Operating Temperature | +85°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 2 | ||
LED Colours Blue | ||
Number of Segments 7 | ||
Dominant Wavelength 470 nm | ||
Character Width 5.6mm | ||
Character Height 10.2mm | ||
Common Connection Anode | ||
Mounting Type Surface Mount | ||
Luminous Intensity 3 mcd | ||
Colour of Face Grey | ||
Power Dissipation 126mW | ||
Forward Voltage 3.65 V | ||
Maximum Operating Temperature +85°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 30mA | ||
