SC23-11EWA Kingbright 7-Segment LED Display, CC Red 57 mcd RH DP 57mm
- RS Stock No.:
- 451-6587
- Mfr. Part No.:
- SC23-11EWA
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.62
(exc. GST)
$19.38
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | $17.62 |
| 50 - 99 | $17.33 |
| 100 - 249 | $16.79 |
| 250 + | $16.38 |
*price indicative
- RS Stock No.:
- 451-6587
- Mfr. Part No.:
- SC23-11EWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 617 nm | |
| Character Width | 32.2mm | |
| Character Height | 57mm | |
| Common Connection | Cathode | |
| Mounting Type | Through Hole | |
| External Dimensions | 70 x 48 x 12mm | |
| External Depth | 12mm | |
| External Width | 48mm | |
| External Height | 70mm | |
| Luminous Intensity | 57 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 150 mW, 300 mW | |
| Forward Voltage | 4 V, 8 V | |
| Forward Current | 30mA | |
| Operating Temperature Range | -40 → +85°C | |
| Decimal Orientation | Right Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 617 nm | ||
Character Width 32.2mm | ||
Character Height 57mm | ||
Common Connection Cathode | ||
Mounting Type Through Hole | ||
External Dimensions 70 x 48 x 12mm | ||
External Depth 12mm | ||
External Width 48mm | ||
External Height 70mm | ||
Luminous Intensity 57 mcd | ||
Colour of Face Grey | ||
Power Dissipation 150 mW, 300 mW | ||
Forward Voltage 4 V, 8 V | ||
Forward Current 30mA | ||
Operating Temperature Range -40 → +85°C | ||
Decimal Orientation Right Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||

Note
A3
