HDSP-U501 Broadcom 7-Segment LED Display, CA Green 6.8 mcd RH DP 8mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
178-3000
Mfr. Part No.:
HDSP-U501
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Display Type

7-Segment

Number of Characters

1

LED Colours

Green

Number of Segments

7

Dominant Wavelength

571 nm

Character Width

4mm

Character Height

8mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

11mm

External Depth

5mm

External Dimensions

11 x 7.1 x 5mm

External Width

7.1mm

Luminous Intensity

6.8 mcd

Colour of Face

Grey

Forward Voltage

2.1 V

Minimum Operating Temperature

-25°C

Forward Current

30mA

Decimal Orientation

Right Side

Maximum Operating Temperature

+90°C

Operating Temperature Range

-25 → +90°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.