SA56-21CGKWA Kingbright 7-Segment LED Display, CA Green 35 mcd RH DP 14.2mm
- RS Stock No.:
- 145-1535
- Mfr. Part No.:
- SA56-21CGKWA
- Brand:
- Kingbright
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-1535
- Mfr. Part No.:
- SA56-21CGKWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | 7-Segment | |
| Number of Characters | 1 | |
| LED Colours | Green | |
| Number of Segments | 7 | |
| Character Width | 8mm | |
| Character Height | 14.2mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Depth | 19.1mm | |
| External Dimensions | 12.7 x 19.05 x 8mm | |
| External Height | 8mm | |
| External Width | 12.7mm | |
| Luminous Intensity | 35 mcd | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2.5 V | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Forward Current | 150mA | |
| Decimal Orientation | Right Side | |
| Series | SA56 | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type 7-Segment | ||
Number of Characters 1 | ||
LED Colours Green | ||
Number of Segments 7 | ||
Character Width 8mm | ||
Character Height 14.2mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Depth 19.1mm | ||
External Dimensions 12.7 x 19.05 x 8mm | ||
External Height 8mm | ||
External Width 12.7mm | ||
Luminous Intensity 35 mcd | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2.5 V | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Forward Current 150mA | ||
Decimal Orientation Right Side | ||
Series SA56 | ||
- COO (Country of Origin):
- CN
