BA04-11SURKWA Kingbright 3 Digit 7-Segment LED Display, CA Red 56 mcd 10.2mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-1513
Mfr. Part No.:
BA04-11SURKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

7-Segment

Number of Characters

3

LED Colours

Red

Number of Segments

7

Character Width

5.9mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Height

7mm

External Dimensions

30.2 x 15.7 x 7mm

External Width

30.2mm

External Depth

15.7mm

Luminous Intensity

56 mcd

Colour of Face

Grey

Forward Voltage

2.5 V

Power Dissipation

75mW

Operating Temperature Range

-40 → +85°C

Series

BA04

Minimum Operating Temperature

-40°C

Forward Current

185mA

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN