Pi Supply PIS-1270, NeoPixel Ring Light with 8 RGB LED
- RS Stock No.:
- 201-1639
- Mfr. Part No.:
- PIS-1270
- Manufacturer:
- Pi Supply
View all LED Development Tools
171 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.96
(exc. GST)
$6.56
(inc. GST)
units | Per unit |
1 + | $5.96 |
- RS Stock No.:
- 201-1639
- Mfr. Part No.:
- PIS-1270
- Manufacturer:
- Pi Supply
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Pi Supply 8 RGB Rainbow LED ring is a LED ring which is kind of LED rings with 8 ultra bright RGB LED bead. These 8 ultra bright RGB LED beads are placed on a circular panel. The circle as an outer diameter of 1.25" (32mm) and inner diameter of 0.62" (16mm). It consists of a chainable ring.
8 ultra bright LED beads placed in a circle panel with 1.25" (32mm) outer diameter, 0.62" (16mm)inner diameter
Chainable rings
Controlled by a microcontroller
Specifications
Attribute | Value |
LED Technology | LED |
Kit Name | NeoPixel Ring Light with 8 RGB |