Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
LED Lighting Components
LED Cables
Knightsbridge UC250 LED Cable for LED Under Cabinet Fitting, 250mm
RS Stock No.:
922-1543
Mfr. Part No.:
UC250
Brand:
Knightsbridge
View all LED Cables
Discontinued product
RS Stock No.:
922-1543
Mfr. Part No.:
UC250
Brand:
Knightsbridge
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - Knightsbridge UC250
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Knightsbridge Twin Power Cord UC
Knightsbridge twin power cord UC series is for linking two LED under-cabinet fittings.
Features and Benefits
Input voltage, mains 230 V, 50 Hz
Plastic material
Colour white
Attribute
Value
Function
Link
For Use With
LED Under Cabinet Fitting
Length
250mm
Connector Genders
Female
Series
UCLED
Connector A Angle
Straight
Connector B Angle
Straight
Sheath Colour
White
Related links
Knightsbridge Cabinet Lighting
Cabinet Lighting
LED Cabinet Lighting
Idec Cabinet Lighting
Legrand Cabinet Lighting
PowerLED S180 LED Cable for LED Light Bars, 75mm
PowerLED PS1 Power Supply LED Cable for LED Light Bars, 500mm
ILS ILR-XM01-CABLE24-200MM LED Cable for LED Lighting Systems, 200mm