LEDVANCE CLASSIC A P E27 LED Bulbs 10 W(75W), 4000K, Cool White, Classic Bulb shape
- RS Stock No.:
- 273-1724
- Mfr. Part No.:
- 4099854048869
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 273-1724
- Mfr. Part No.:
- 4099854048869
- Brand:
- LEDVANCE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LEDVANCE LED lamps in the classic bulb shape offer several benefits, including low energy consumption, easy replacement of classic lamps due to their compact design, and instant 100% light with no warm-up time. They are suitable for various applications, including domestic use, general illumination, and outdoor use in appropriate outdoor luminaires.
Professional LED lamps for line voltage
Not dimmable
Lifetime up to 15000 h
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Not dimmable
Lifetime up to 15000 h
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Specifications
Attribute | Value |
---|---|
Lamp Base | E27 |
Wattage | 10 W |
Colour Temperature | 4000K |
Series | CLASSIC A P |
Lamp Type | LED Lamp |
Incandescent Equivalent Wattage | 75W |
Dimmable | No |
Lamp Shape | Classic Bulb |
Colour Tone | Cool White |
Related links
- LEDVANCE CLASSIC A P E27 LED Bulbs 10 W(75W), 2700K, Warm White,...
- LEDVANCE CLASSIC A P E27 LED Bulbs 13 W(100W), 4000K, Cool White,...
- LEDVANCE CLASSIC A P E27 LED Bulbs 4.9 W(40W), 4000K, Cool White,...
- LEDVANCE CLASSIC A P E27 LED Bulbs 8.5 W(60W), 4000K, Cool White,...
- Philips MAS E27 LED GLS Bulb 5.2 W(75W), 4000K, Cool White, A70 shape
- LEDVANCE CLASSIC A E27 LED Bulbs 10.5 W(75W), 2700K, Warm White,...
- Osram PARATHOM PRO G53 LED Reflector Lamp 11.7 W(75W), 4000K, Cool...
- LEDVANCE CLASSIC A P E27 LED Bulbs 4.9 W(40W), 2700K, Warm White,...