- RS Stock No.:
- 239-8553
- Mfr. Part No.:
- 4058075608597
- Brand:
- Osram
Discontinued product
- RS Stock No.:
- 239-8553
- Mfr. Part No.:
- 4058075608597
- Brand:
- Osram
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram parathom AR111 reflector lamp has low maintenance cost and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.
Mercury free
IP20 type protection
LED lighting technology used
IP20 type protection
LED lighting technology used
Specifications
Attribute | Value |
---|---|
Lamp Base | G53 |
Wattage | 11.7 W |
Colour Temperature | 4000K |
Incandescent Equivalent Wattage | 75W |
Series | PARATHOM PRO |
Dimmable | Yes |
Lamp Shape | Reflector |
Colour Tone | Cool White |