Osram PARATHOM Classic E27 LED GLS Bulb 4.9 W(40W), 2700K, Warm White, Bulb shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
239-8514
Mfr. Part No.:
4058075593275
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

4.9 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

40W

Series

PARATHOM Classic

Dimmable

No

Lamp Shape

Bulb

Colour Tone

Warm White

COO (Country of Origin):
CN
The Osram parathom classic has low energy consumption and is used for domestic applications. It has ambient temperature range - 20 to + 40 °C.

Mercury free
IP20 type protection
LED lighting technology used