- RS Stock No.:
- 814-4984
- Mfr. Part No.:
- DL1BDB8
- Brand:
- Schneider Electric
4 In AU stock for next working day delivery
4 In Global stock for delivery within 10 working day(s)
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$271.91
(exc. GST)
$299.10
(inc. GST)
Units | Per unit |
1 + | $271.91 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 814-4984
- Mfr. Part No.:
- DL1BDB8
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
Bulbs for XVB, XVD and XVP Modular Signal Towers
A selection of incandescent, LED and neon bulbs for use with XVB, XVD and XVP modular signal towers.
LEDs have a BA 15d base fitting
Incandescent and neon have a BA9S base fitting
12V, 24V 110V or 120V
Amber (orange), clear, blue, green, red, white or yellow
Protected LEDs
Incandescent and neon have a BA9S base fitting
12V, 24V 110V or 120V
Amber (orange), clear, blue, green, red, white or yellow
Protected LEDs
Specifications
Attribute | Value |
---|---|
Accessory Type | Lamp |
Colour | Yellow |
Bulb Type | LED |
Lamp Base | BA15d |
Voltage Rating | 24 V ac/dc |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Moflash Incandescent Clear Bulb, BA15d 24 V dc
- Schneider Electric LED Emergency Lighting 24 W, Non Maintained
- Schneider Electric LED Emergency Light Fitting 700 mW Non Maintained
- Schneider Electric LED Emergency Light Fitting 520 mW Non Maintained
- Schneider Electric Harmony XVU Series Red Steady Effect LED Beacon...
- Schneider Electric LED Red Bulb, BA15d 24 V ac/dc
- Schneider Electric LED Orange Lamp, BA15d 120 V ac
- Schneider Electric Harmony XVB Series Amber Flashing Effect Beacon...