LedEngin Inc LZC-70GW00, LZC Circular LED Array, 12 White LED (3000K)
- RS Stock No.:
- 829-0885
- Mfr. Part No.:
- LZC-70GW00
- Brand:
- LedEngin Inc
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 829-0885
- Mfr. Part No.:
- LZC-70GW00
- Brand:
- LedEngin Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| Number of LEDs | 12 | |
| LED Colours | White | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 1800 lm | |
| Outer Diameter | 27.28mm | |
| Base Material | Ceramic | |
| Constant Voltage or Constant Current | Constant Current | |
| Secondary Optics Included | TIR | |
| Series | LZC | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
Number of LEDs 12 | ||
LED Colours White | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 1800 lm | ||
Outer Diameter 27.28mm | ||
Base Material Ceramic | ||
Constant Voltage or Constant Current Constant Current | ||
Secondary Optics Included TIR | ||
Series LZC | ||
- COO (Country of Origin):
- US
LZC Series 40W LED Modules
The LZC Series LED modules from LedEngin, feature a 40W 12 die LED emitter mounted on a star MCPCB. The MCPCB provides an easy method of mounting the emitters as well as Zener diode ESD protection. The MCPCB can be attached to a heat sink with M3 screws.
High luminous flux density 12-die 40W LED emitter
High luminous efficacy
Lumen maintenance exceeds 90% at 100,000 hours
Very low thermal resistance
Typical applications include: architectural lighting and stage and studio lighting
High luminous efficacy
Lumen maintenance exceeds 90% at 100,000 hours
Very low thermal resistance
Typical applications include: architectural lighting and stage and studio lighting
LedEngin Inc. LED Modules
The LedEngin LZ Series of LED emitter modules comprises 1, 4, 12 and 25 die LED emitter products with very high efficacies and flux densities. Every die is individually addressable providing maximum design flexibility. LedEngin's range of colour emitters includes: red, deep red, far red, green, blue, amber and white as well as ultra violet.
