GE 97206, OP1000 LED Array
- RS Stock No.:
- 800-3684
- Mfr. Part No.:
- 97206
- Brand:
- GE
This image is representative of the product range
Discontinued
- RS Stock No.:
- 800-3684
- Mfr. Part No.:
- 97206
- Brand:
- GE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Outer Diameter | 75mm | |
| Series | OP1000 | |
| Select all | ||
|---|---|---|
Brand GE | ||
Outer Diameter 75mm | ||
Series OP1000 | ||
Infusion™ LED module M1500 Series
The GE Lightings range of Infusion™ LED modules has opened up new possibilities for the use of low maintenance LED solutions. This range of LED modules provides the freedom to create attention-grabbing displays, with the flexibility to alternate beam angles and light packages, by simply swapping modules and/or optics. The new generation Infusion™ modules are also great examples of the sustainability of the Infusion™ module system. Luminaires built around the Infusion™ platform are easily upgradeable to more efficient modules in the future, which will be of great benefit to end-users, as energy costs rise, LED costs fall and efficacy continues to increase. The Infusion™ LED solution maintains incredibly consistent colour quality from module to module, as low as 2-MacAdam ellipse consistency. Ideal applications of these LED modules are in retail, offices, museums, education, healthcare, hospitality.
Modular solution for quick, tool-free upgrading
Lowest cost of ownership in the long term
Long-term colour consistency
Colour center point stabilizes within 1,000 hours and stays in a 1 step ellipse shift up to 6,000 hours
Exceptionally stable CRI across all colour ratings
Excellent lumen maintenance
Lowest cost of ownership in the long term
Long-term colour consistency
Colour center point stabilizes within 1,000 hours and stays in a 1 step ellipse shift up to 6,000 hours
Exceptionally stable CRI across all colour ratings
Excellent lumen maintenance
Standards
IEC62471: Photobiological safety of lamps and lamp systems
IEC62031: LED modules for general lighting – safety specification
IEC62031: LED modules for general lighting – safety specification
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
GE Lighting LED Modules
