- RS Stock No.:
- 175-7446
- Mfr. Part No.:
- ILH-LV01-NUWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$38.18
(exc. GST)
$42.00
(inc. GST)
Units | Per unit |
1 - 4 | $38.18 |
5 - 9 | $36.66 |
10 - 24 | $35.14 |
25 + | $34.38 |
- RS Stock No.:
- 175-7446
- Mfr. Part No.:
- ILH-LV01-NUWH-SC201-WIR200.
- Brand:
- Intelligent LED Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
At the heart of each PowerStar is a LUXEON V LED from LUMILEDs. LUXEON V is a Chip Scale Package (CSP) based high power emitter designed to deliver maximum flux in a compact 4.0mm x 4.0mm footprint. LUXEON V offers a unique combination of high efficacy at high drive current with extremely low thermal resistance and optimized radiation pattern to support next generation fixture designs. PowerStars are compact, powerful LED light sources built on aluminium substrates for optimal thermal management. Available with 200mm wires as standard.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Series | LUXEON |
Related links
- ILS ILH-ON04-STWH-SC211-WIR200. 4 White LED (5700K)
- ILS ILH-OC01-ST90-SC221-WIR200. 1 (5700K)
- ILS ILH-PO01-MW80-SC221-WIR200. 1 (4500K)
- ILS ILH-ON09-NUWH-SC211-WIR200. 9 White LED (4000K)
- ILS ILH-OO09-ULWH-SC211-WIR200. 9 White LED (6500K)
- ILS ILH-OU01-NU90-SC221-WIR200. 1 Neutral White LED (4000K)
- ILS ILH-OU01-WM90-SC221-WIR200. 1 White LED (3000K)
- ILS ILH-OO01-HWWH-SC211-WIR200. 1 White LED (2700K)