Seoul Semiconductor W42182-U, Z-Power LED Circular Array, 1 White LED (6300K)
- RS Stock No.:
- 538-031
- Mfr. Part No.:
- W42182-U
- Brand:
- Seoul Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-031
- Mfr. Part No.:
- W42182-U
- Brand:
- Seoul Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| Number of LEDs | 1 | |
| LED Colours | White | |
| Colour Temperature | 6300K | |
| Forward Voltage | 3.8 V | |
| Viewing Angle | 120 ° | |
| Series | Z-Power | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
Number of LEDs 1 | ||
LED Colours White | ||
Colour Temperature 6300K | ||
Forward Voltage 3.8 V | ||
Viewing Angle 120 ° | ||
Series Z-Power | ||
- COO (Country of Origin):
- KR
Seoul Semiconductor LED Modules
