- RS Stock No.:
- 880-7272
- Mfr. Part No.:
- B82145A1684J000
- Brand:
- EPCOS
460 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.745
(exc. GST)
$0.819
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 310 | $0.745 | $7.45 |
320 - 620 | $0.737 | $7.37 |
630 + | $0.715 | $7.15 |
*price indicative
- RS Stock No.:
- 880-7272
- Mfr. Part No.:
- B82145A1684J000
- Brand:
- EPCOS
Related links
- EPCOS 680 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:20,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:40,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60,...
- EPCOS 470 μH ±5% Ferrite Leaded Inductor, Max SRF:1.8MHz, Q:30,...
- EPCOS 330 μH ±5% Ferrite Leaded Inductor, Max SRF:2.1MHz, Q:30,...
- EPCOS 100 μH ±5% Ferrite Leaded Inductor, Max SRF:3.5MHz, Q:50,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60,...