EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 350mA Idc, 4.5Ω Rdc 250 V ac, B82731M
- RS Stock No.:
- 871-1521
- Mfr. Part No.:
- B82731M2351A030
- Brand:
- EPCOS
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 3)
$4.81
(exc. GST)
$5.29
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
3 + | $4.81 | $14.43 |
*price indicative
- RS Stock No.:
- 871-1521
- Mfr. Part No.:
- B82731M2351A030
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos B82731M Series Common Mode Chokes
B82731M Series Current-compensated D core double chokes, the Vertical version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 100 mH |
Maximum DC Current | 350mA |
Mounting Type | Radial |
Maximum DC Resistance | 4.5Ω |
Tolerance | -30 → +50% |
Length | 21mm |
Depth | 15mm |
Height | 20mm |
Dimensions | 21 x 15 x 20mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 12.5mm |
Series | B82731M |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |
Terminal Type | PC Pin |
Related links
- EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 47 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 3.3 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 39 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 22 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...
- EPCOS 10 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz,...