- RS Stock No.:
- 717-3543
- Mfr. Part No.:
- DFSG-25-0002
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 717-3543
- Mfr. Part No.:
- DFSG-25-0002
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
Schurter DFSG Series Radial Chokes
Saturating choke with THT-terminals, based on a laminated iron core and fully potted resign design.
The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Applications include:-
The choke acts at its optimum when it is mounted directly at the interference originator (thyristor, triac)
Applications include:-
Phase angle control circuits with thyristors, triacs or transistors
Standards
EN 60938
Schurter Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Maximum DC Current | 3A |
Mounting Type | Radial |
Maximum DC Resistance | 100mΩ |
Length | 22.5mm |
Depth | 22.5mm |
Height | 19mm |
Dimensions | 22.5 x 22.5 x 19mm |
Core Material | Iron |
Lead Pitch | 10 mm, 15mm |
Series | DFSG |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -25°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |