- RS Stock No.:
- 715-7273
- Mfr. Part No.:
- 19R686C
- Brand:
- Murata Power Solutions
32 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$2.46
(exc. GST)
$2.71
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $2.46 |
20 - 39 | $2.44 |
40 + | $2.39 |
- RS Stock No.:
- 715-7273
- Mfr. Part No.:
- 19R686C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1900R Series Radial Inductor
1900R Series Radial Lead Inductors with Low DC Resistance
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
PCB Mounting
Fully tinned leads
Suitable for low to medium current applications such as power supply and general purpose filtering designs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 68 mH |
Maximum DC Current | 90mA |
Mounting Type | Radial |
Maximum DC Resistance | 57Ω |
Tolerance | ±10% |
Diameter | 12mm |
Height | 21mm |
Dimensions | 12 (Dia.) x 21mm |
Lead Pitch | 6mm |
Series | 1900R |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +95°C |
Related links
- Murata 68 mH ±10% Radial Inductor, 90mA Idc, 57Ω Rdc, 1900R
- Murata 68 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:70, 18mA Idc,...
- Murata 15 mH ±10% Leaded Inductor, 190mA Idc, 12Ω Rdc, 1900R
- Murata 68 mH ±10% Radial Inductor, Max SRF:0.20MHz, Q:70, 18mA...
- Murata 10 mH ±10% Leaded Inductor, 230mA Idc, 7.3Ω Rdc, 1900R
- Murata 4.7 mH ±10% Leaded Inductor, 350mA Idc, 3.5Ω Rdc, 1900R
- Murata 22 mH ±10% Leaded Inductor, 150mA Idc, 22Ω Rdc, 1900R
- Murata 6.8 mH ±10% Leaded Inductor, 290mA Idc, 5.7Ω Rdc, 1900R