Murata 15 mH ±10% Leaded Inductor, 190mA Idc, 12Ω Rdc, 1900R
- RS Stock No.:
- 715-7263
- Mfr. Part No.:
- 19R156C
- Brand:
- Murata Power Solutions
21 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2.30
(exc. GST)
$2.53
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $2.30 |
20 - 39 | $2.26 |
40 + | $2.23 |
- RS Stock No.:
- 715-7263
- Mfr. Part No.:
- 19R156C
- Brand:
- Murata Power Solutions
Related links
- Murata 15 mH ±10% Radial Inductor, 190mA Idc, 12Ω Rdc, 1900R
- Murata 15 mH ±10% Leaded Inductor, Max SRF:200kHz, Q:55, 500mA...
- Murata 15 mH ±10% Leaded Inductor, Max SRF:510kHz, Q:140, 54mA...
- Murata 4.7 mH ±10% Leaded Inductor, 350mA Idc, 3.5Ω Rdc, 1900R
- Murata 10 mH ±10% Leaded Inductor, 230mA Idc, 7.3Ω Rdc, 1900R
- Murata 47 mH ±10% Leaded Inductor, 110mA Idc, 36Ω Rdc, 1900R
- Murata 100 mH ±10% Leaded Inductor, 70mA Idc, 90Ω Rdc, 1900R
- Murata 6.8 mH ±10% Leaded Inductor, 290mA Idc, 5.7Ω Rdc, 1900R