- RS Stock No.:
- 715-6769
- Mfr. Part No.:
- 1410460C
- Brand:
- Murata Power Solutions
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$3.69
(exc. GST)
$4.06
(inc. GST)
Units | Per unit |
1 - 6 | $3.69 |
7 - 12 | $3.66 |
13 + | $3.60 |
- RS Stock No.:
- 715-6769
- Mfr. Part No.:
- 1410460C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Murata Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 6A |
Mounting Type | Radial |
Maximum DC Resistance | 33mΩ |
Tolerance | ±10% |
Length | 28.3mm |
Depth | 25.9mm |
Height | 20mm |
Dimensions | 28.3 x 25.9 x 20mm |
Maximum Self Resonant Frequency | 3.9MHz |
Lead Pitch | 23.8mm |
Series | 1400 |
Minimum Quality Factor | 37 |
Terminal Type | Through Hole |
Maximum Operating Temperature | +85°C |
Lead Diameter | 1.20mm |
Minimum Operating Temperature | -40°C |