- RS Stock No.:
- 489-0396
- Mfr. Part No.:
- 7448256033
- Brand:
- Wurth Elektronik
96 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$9.94
(exc. GST)
$10.93
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $9.94 |
5 - 9 | $9.71 |
10 + | $9.57 |
- RS Stock No.:
- 489-0396
- Mfr. Part No.:
- 7448256033
- Brand:
- Wurth Elektronik
Related links
- Roxburgh EMC 2 mH Leaded Inductor C200
- EPCOS 1 mH ±5% Leaded Inductor, 130mA Idc
- EPCOS 56 μH ±20% Leaded Inductor, 1.5A Idc
- EPCOS 9 μH ±20% Leaded Inductor, 6A Idc
- Wurth 3.3 mH ±30% Common Mode Choke 25mΩ Rdc 250 V ac, WE-CMB
- Wurth 35 μH ±20% Iron Powder Toroidal Inductor 25mΩ Rdc, WE-FI
- Bourns Leaded Inductors
- KEMET Leaded Inductors