- RS Stock No.:
- 489-0201
- Mfr. Part No.:
- 744822301
- Brand:
- Wurth Elektronik
28 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.18
(exc. GST)
$7.90
(inc. GST)
Units | Per unit |
1 - 34 | $7.18 |
35 - 69 | $7.01 |
70 + | $6.92 |
- RS Stock No.:
- 489-0201
- Mfr. Part No.:
- 744822301
- Brand:
- Wurth Elektronik
Legislation and Compliance
Product Details
Wurth WE-CMB XS, M and XL Series Common Mode Chokes
From Wurth Elektronik, the WE-CMB series of common modes chokes are a compact solution delivering high suppression of asymmetrical interferences, even at low frequency ranges. WE-CMB series common mode chokes offer the highest possible current for their ultra compact size. WE-CMB common mode chokes feature broadband screening due to the anti-capacitance coiling technique that has been incorporated into the design.
Features and Benefits:
Compact design
Climatic category: 40/125/21
IEC 60938-2
Flammability: UL 49 V-0
Wide operating temperature range of -40°C to +125°C
Product Applications:
WE-CMB common mode chokes are ideal for the suppression of common mode noise and the suppression of radio interferences in motors. Suitable applications include power line in and output filters, power electronics and the filtering of devices lacking a ground connection.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 mH |
Maximum DC Current | 3A |
Mounting Type | Radial |
Maximum DC Resistance | 35mΩ |
Tolerance | ±30% |
Length | 17.5mm |
Depth | 13mm |
Height | 22mm |
Dimensions | 17.5 x 13 x 22mm |
Lead Pitch | 7.7mm |
Series | WE-CMB |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Through Hole |
Related links
- RS PRO 100 μH ±15% Power Inductor 0.08Ω Rdc
- Wurth 10 μH ±15% Ferrite Leaded Inductor 10mΩ Rdc, WE SD
- RS PRO 470 μH ±15% Leaded Inductor 0.187Ω Rdc
- Murata 1 mH ±10% Leaded Inductor Q:30 460mΩ Rdc, 1400
- Wurth 100 μH ±20% Iron Powder Toroidal Inductor 35mΩ Rdc, WE-FI
- Wurth 450 μH ±30% Ferrite Common Mode Choke 10mΩ Rdc 250 V ac, WE-CMB HC
- Wurth 47 μH ±10% Ferrite Leaded Inductor 100mΩ Rdc, WE-TI
- Schaffner 47 mH -30 → +50% Current Compensated Choke 1.75Ω Rdc, RN