- RS Stock No.:
- 334-9178
- Mfr. Part No.:
- 744119
- Brand:
- Wurth Elektronik
213 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.00
(exc. GST)
$14.30
(inc. GST)
Units | Per unit |
1 - 99 | $13.00 |
100 - 499 | $12.70 |
500 - 999 | $12.27 |
1000 + | $11.74 |
- RS Stock No.:
- 334-9178
- Mfr. Part No.:
- 744119
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth Leaded Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 890 μH |
Maximum DC Current | 2A |
Mounting Type | Lead Wire |
Maximum DC Resistance | 400mΩ |
Tolerance | ±20% |
Diameter | 30mm |
Depth | 14mm |
Dimensions | 30 (Dia.) x 14mm |
Core Material | Ferrite |
Lead Pitch | 13mm |
Series | WE-SI |
Maximum Operating Temperature | +85°C |
Terminal Type | Through Hole |
Minimum Operating Temperature | -25°C |
Related links
- EPCOS 100 μH ±20% Ferrite Leaded Inductor 1A Idc B82111E
- Bourns 7032 Shielded Wire-wound SMD Inductor with a Ferrite Core,...
- Wurth 100 μH ±20% Iron Powder Toroidal Inductor 35mΩ Rdc, WE-FI
- EPCOS 330 μH ±20% Ferrite Leaded Inductor 1A Idc B82500C
- Wurth 33 μH ±20% Ferrite Leaded Inductor 3.6A Idc WE-TIS
- EPCOS 40 μH Ferrite VHF Inductor 2A Idc B82111E
- Wurth, WE-LHMD SMT Unshielded Wire-wound SMD Inductor 22 μH 15% 2A Idc
- Wurth 22 μH ±20% Ferrite Leaded Inductor 3.7A Idc WE-TIS